
ZUSATFE149 | |
|---|---|
DigiKey Part Number | 4753-ZUSATFE149-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSATFE149 |
Description | O-RING PTFE WHITE PK2 |
Customer Reference | |
Detailed Description | O-Ring PTFE White 55 Shore D |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | PTFE | |
Nominal I.D. | 2-13/16" | |
Cross Section Shape | Round | |
Diameter - Inside | 2.800" (71.12mm) 2-13/16" | |
Diameter - Outside | 3.006" (76.35mm) 3" | |
Width / Cross Section | 0.103" (2.62mm) 3/32" | |
Color | White | |
Hardness | 55 Shore D | |
Operating Temperature | -46°C ~ 260°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.90000 | $14.90 |

