
ZUSASSR-FDA-25 | |
|---|---|
DigiKey Part Number | 4753-ZUSASSR-FDA-25-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSASSR-FDA-25 |
Description | FDA Silicone Foam Strip with Hig |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Strip | |
Material | Silicone | |
Thickness | 0.250" (6.35mm) 1/4" | |
Width | 2.000" (50.80mm) | |
Length | 6.0' (1.8m) | |
Density | 22 lb/ft³ | |
Firmness | 9 ~ 13 PSI | |
Color | Gray | |
Features | Adhesive Backing, Food Grade | |
Operating Temperature | -51°C ~ 204°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.52000 | $118.52 |

