
ZUSAS70FDA367 | |
|---|---|
DigiKey Part Number | 4753-ZUSAS70FDA367-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSAS70FDA367 |
Description | FDA SI ORING 70A -367 |
Customer Reference | |
Detailed Description | O-Ring Silicone Red 70 Shore A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | Silicone | |
Nominal I.D. | 7-1/2" | |
Cross Section Shape | Round | |
Diameter - Inside | 7.475" (189.87mm) 7-1/2" | |
Diameter - Outside | 7.895" (200.53mm) 7-7/8" | |
Width / Cross Section | 0.210" (5.33mm) 3/16" | |
Color | Red | |
Hardness | 70 Shore A | |
Operating Temperature | -62°C ~ 232°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.59000 | $12.59 |

