
ZUSAS70FDA343 | |
|---|---|
DigiKey Part Number | 4753-ZUSAS70FDA343-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSAS70FDA343 |
Description | O-RING SILICONE RED PK2 |
Customer Reference | |
Detailed Description | O-Ring Silicone Red 70 Shore A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | Silicone | |
Nominal I.D. | 3-3/4" | |
Cross Section Shape | Round | |
Diameter - Inside | 3.725" (94.62mm) 3-3/4" | |
Diameter - Outside | 4.145" (105.28mm) 4-1/8" | |
Width / Cross Section | 0.210" (5.33mm) 3/16" | |
Color | Red | |
Hardness | 70 Shore A | |
Operating Temperature | -62°C ~ 232°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.91000 | $10.91 |

