
ZUSAS70FDA282 | |
|---|---|
DigiKey Part Number | 4753-ZUSAS70FDA282-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSAS70FDA282 |
Description | FDA SI ORING 70A -282 |
Customer Reference | |
Detailed Description | O-Ring Silicone Red 70 Shore A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | Silicone | |
Nominal I.D. | 16" | |
Cross Section Shape | Round | |
Diameter - Inside | 15.955" (405.26mm) 16" | |
Diameter - Outside | 16.233" (412.32mm) 16-1/4" | |
Width / Cross Section | 0.139" (3.53mm) 1/8" | |
Color | Red | |
Hardness | 70 Shore A | |
Operating Temperature | -62°C ~ 232°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.84000 | $26.84 |

