
ZUSAS70FDA036 | |
|---|---|
DigiKey Part Number | 4753-ZUSAS70FDA036-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSAS70FDA036 |
Description | O-RING SILICONE RED -36 PK10 |
Customer Reference | |
Detailed Description | O-Ring Silicone Red 70 Shore A -036 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | Silicone | |
Dash Number | -036 | |
Nominal I.D. | 2-3/8" | |
Cross Section Shape | Round | |
Diameter - Inside | 2.364" (60.05mm) 2-3/8" | |
Diameter - Outside | 2.504" (63.60mm) 2-1/2" | |
Width / Cross Section | 0.070" (1.78mm) 1/16" | |
Color | Red | |
Hardness | 70 Shore A | |
Operating Temperature | -62°C ~ 232°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.28000 | $13.28 |

