
ZUSAS70FDA018 | |
|---|---|
DigiKey Part Number | 4753-ZUSAS70FDA018-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSAS70FDA018 |
Description | O-RING SILICONE RED -18 PK25 |
Customer Reference | |
Detailed Description | O-Ring Silicone Red 70 Shore A -018 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | Silicone | |
Dash Number | -018 | |
Nominal I.D. | 3/4" | |
Cross Section Shape | Round | |
Diameter - Inside | 0.739" (18.77mm) 3/4" | |
Diameter - Outside | 0.879" (22.33mm) 7/8" | |
Width / Cross Section | 0.070" (1.78mm) 1/16" | |
Color | Red | |
Hardness | 70 Shore A | |
Operating Temperature | -62°C ~ 232°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.84000 | $9.84 |

