
ZUSAS70COND012 | |
|---|---|
DigiKey Part Number | 4753-ZUSAS70COND012-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSAS70COND012 |
Description | O-RING SILICONE BLACK -12 PK5 |
Customer Reference | |
Detailed Description | O-Ring Silicone Black 70 Shore A -012 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | Silicone | |
Dash Number | -012 | |
Nominal I.D. | 3/8" | |
Cross Section Shape | Round | |
Diameter - Inside | 0.364" (9.25mm) 3/8" | |
Diameter - Outside | 0.504" (12.80mm) 1/2" | |
Width / Cross Section | 0.070" (1.78mm) 1/16" | |
Color | Black | |
Hardness | 70 Shore A | |
Operating Temperature | -51°C ~ 204°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.12000 | $10.12 |

