
ZUSAS50FDA232 | |
|---|---|
DigiKey Part Number | 4753-ZUSAS50FDA232-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSAS50FDA232 |
Description | O-RING SILICONE RED PK10 |
Customer Reference | |
Detailed Description | O-Ring Silicone Red 50 Shore A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | Silicone | |
Nominal I.D. | 2-3/4" | |
Cross Section Shape | Round | |
Diameter - Inside | 2.734" (69.44mm) 2-3/4" | |
Diameter - Outside | 3.012" (76.50mm) 3" | |
Width / Cross Section | 0.139" (3.53mm) 1/8" | |
Color | Red | |
Hardness | 50 Shore A | |
Operating Temperature | -62°C ~ 232°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.08000 | $63.08 |

