
ZUSAS50FDA022 | |
|---|---|
DigiKey Part Number | 4753-ZUSAS50FDA022-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSAS50FDA022 |
Description | O-RING SILICONE RED -22 PK25 |
Customer Reference | |
Detailed Description | O-Ring Silicone Red 50 Shore A -022 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | Silicone | |
Dash Number | -022 | |
Nominal I.D. | 1" | |
Cross Section Shape | Round | |
Diameter - Inside | 0.989" (25.12mm) 1" | |
Diameter - Outside | 1.129" (28.68mm) 1-1/8" | |
Width / Cross Section | 0.070" (1.78mm) 1/16" | |
Color | Red | |
Hardness | 50 Shore A | |
Operating Temperature | -62°C ~ 232°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.64000 | $22.64 |

