
ZUSAS2X15 | |
|---|---|
DigiKey Part Number | 4753-ZUSAS2X15-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSAS2X15 |
Description | O-RING SILICONE RED PK50 |
Customer Reference | |
Detailed Description | O-Ring Silicone Red 70 Shore A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | Silicone | |
Cross Section Shape | Round | |
Diameter - Inside | 0.591" (15.00mm) | |
Diameter - Outside | 0.748" (19.00mm) | |
Width / Cross Section | 0.079" (2.00mm) | |
Color | Red | |
Hardness | 70 Shore A | |
Operating Temperature | -62°C ~ 232°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.26000 | $34.26 |

