
ZUSADC75017 | |
|---|---|
DigiKey Part Number | 4753-ZUSADC75017-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSADC75017 |
Description | O-RING FFKM BLACK -17 |
Customer Reference | |
Detailed Description | O-Ring FFKM Black 75 Shore A -017 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | FFKM | |
Dash Number | -017 | |
Nominal I.D. | 11/16" | |
Cross Section Shape | Round | |
Diameter - Inside | 0.676" (17.17mm) 11/16" | |
Diameter - Outside | 0.816" (20.73mm) 13/16" | |
Width / Cross Section | 0.070" (1.78mm) 1/16" | |
Color | Black | |
Hardness | 75 Shore A | |
Operating Temperature | -1°C ~ 315°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.78000 | $43.78 |

