
ZUSA-PF-9111 | |
|---|---|
DigiKey Part Number | 4753-ZUSA-PF-9111-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSA-PF-9111 |
Description | Pipe Fitting - Brass (Black Zinc |
Customer Reference | |
Detailed Description | Threaded T-Fitting Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | T-Fitting | |
Connection Method | Threaded | |
Thread Size | NPT 3/8" | |
Mounting Type | Free Hanging (In-Line) | |
Material | Zinc Plated Brass | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.30000 | $19.30 |

