
ZUSA-PF-9022 | |
|---|---|
DigiKey Part Number | 4753-ZUSA-PF-9022-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSA-PF-9022 |
Description | Pipe Fitting - Brass (Nickel-Pla |
Customer Reference | |
Detailed Description | Threaded Adapter |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Adapter | |
Connection Method | Threaded | |
For Use With/Related Products | - | |
Features | - | |
Operating Pressure | 1000 PSI (69 bar) | |
Thread Size | NPTF 1/2 | |
Mounting Type | - | |
Material | Nickel Plated Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.64000 | $13.64 |

