
ZUSA-PF-7813 | |
|---|---|
DigiKey Part Number | 4753-ZUSA-PF-7813-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSA-PF-7813 |
Description | Pipe Fitting - 304 Stainless Ste |
Customer Reference | |
Detailed Description | Threaded Close Nipple |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Close Nipple | |
Connection Method | Threaded | |
Operating Pressure | 7500 PSI (517 bar) | |
Thread Size | NPT 1/4 | |
Material | Stainless Steel | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.82000 | $14.82 |

