
ZUSA-PF-7532 | |
|---|---|
DigiKey Part Number | 4753-ZUSA-PF-7532-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSA-PF-7532 |
Description | Pipe Fitting - 316 Stainless Ste |
Customer Reference | |
Detailed Description | Threaded Half Coupling |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Half Coupling | |
Connection Method | Threaded | |
For Use With/Related Products | - | |
Features | - | |
Operating Pressure | 150 PSI (10 bar) | |
Thread Size | BSPT 2 | |
Mounting Type | - | |
Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.95000 | $43.95 |

