
ZUSA-PF-2549 | |
|---|---|
DigiKey Part Number | 4753-ZUSA-PF-2549-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSA-PF-2549 |
Description | Pipe Nipple - 316 Stainless Stee |
Customer Reference | |
Detailed Description | Threaded Pipe Nipple |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pipe Nipple | |
Connection Method | Threaded | |
Thread Size | NPT 1/8 | |
Mounting Type | - | |
Material | Stainless Steel | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.31000 | $75.31 |

