
ZUSA-PF-14830 | |
|---|---|
DigiKey Part Number | 4753-ZUSA-PF-14830-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSA-PF-14830 |
Description | Pipe Nipple - Aluminum - Schedul |
Customer Reference | |
Detailed Description | Threaded Pipe Nipple |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pipe Nipple | |
Connection Method | Threaded | |
Thread Size | NPT 1-1/4 | |
Mounting Type | - | |
Material | Aluminum | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.10000 | $17.10 |

