
ZUSA-HT-5615 | |
|---|---|
DigiKey Part Number | 4753-ZUSA-HT-5615-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSA-HT-5615 |
Description | PVC Tubing - Yellow - 1/8" ID x |
Customer Reference | |
Detailed Description | Yellow Poly-Vinyl Chloride (PVC) 100.0' (30.5m) Food Safe |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Outer Diameter | 0.250" (6.35mm) | |
Inner Diameter | 0.125" (3.18mm) | |
Color | Yellow | |
Material | Poly-Vinyl Chloride (PVC) | |
Length | 100.0' (30.5m) | |
Features | Food Safe | |
Operating Pressure | 25 PSI (2 bar) | |
Operating Temperature | -40°C ~ 60°C | |
Wall Thickness | 0.062" (1.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.36000 | $63.36 |

