
ZUSA-HT-3411 | |
|---|---|
DigiKey Part Number | 4753-ZUSA-HT-3411-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSA-HT-3411 |
Description | Polyethylene Tubing - 5/16" ID x |
Customer Reference | |
Detailed Description | Tubing Clear Polyethylene (PE) 5.0' (1.5m) Food Safe |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Outer Diameter | 0.438" (11.13mm) | |
Inner Diameter | 0.313" (7.95mm) | |
Color | Clear | |
Material | Polyethylene (PE) | |
Length | 5.0' (1.5m) | |
Features | Food Safe | |
Operating Pressure | 290 PSI (20 bar) | |
Operating Temperature | -65°C ~ 60°C | |
Fluid Type | - | |
Wall Thickness | 0.062" (1.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.11000 | $5.11 |

