
ZUSA-HT-103 | |
|---|---|
DigiKey Part Number | 4753-ZUSA-HT-103-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSA-HT-103 |
Description | FDA PVC Tubing - 1/4" ID x 1/2" |
Customer Reference | |
Detailed Description | Tubing Clear Poly-Vinyl Chloride (PVC) 25.0' (7.6m) Food Safe |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Outer Diameter | 0.500" (12.70mm) | |
Inner Diameter | 0.250" (6.35mm) | |
Color | Clear | |
Material | Poly-Vinyl Chloride (PVC) | |
Length | 25.0' (7.6m) | |
Features | Food Safe | |
Operating Pressure | 25 PSI (2 bar) | |
Operating Temperature | -40°C ~ 60°C | |
Fluid Type | - | |
Wall Thickness | 0.125" (3.18mm) |

