
ZCLNV70118 | |
|---|---|
DigiKey Part Number | 4753-ZCLNV70118-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZCLNV70118 |
Description | O-RING FKM BLACK -118 PK25 |
Customer Reference | |
Detailed Description | O-Ring FKM Black 75 Shore A -118 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | FKM | |
Dash Number | -118 | |
Nominal I.D. | 7/8" | |
Cross Section Shape | Round | |
Diameter - Inside | 0.862" (21.89mm) 7/8" | |
Diameter - Outside | 1.068" (27.13mm) 1-1/16" | |
Width / Cross Section | 0.103" (2.62mm) 3/32" | |
Color | Black | |
Hardness | 75 Shore A | |
Operating Temperature | -26°C ~ 204°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.56000 | $32.56 |

