
ZCLNH70FDA115 | |
|---|---|
DigiKey Part Number | 4753-ZCLNH70FDA115-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZCLNH70FDA115 |
Description | O-RING BUNA-N WHITE -115 PK25 |
Customer Reference | |
Detailed Description | O-Ring Buna N (Nitrile NBR) White 70 Shore A -115 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | Buna N (Nitrile NBR) | |
Dash Number | -115 | |
Nominal I.D. | 11/16" | |
Cross Section Shape | Round | |
Diameter - Inside | 0.674" (17.12mm) 11/16" | |
Diameter - Outside | 0.880" (22.35mm) 7/8" | |
Width / Cross Section | 0.103" (2.62mm) 3/32" | |
Color | White | |
Hardness | 70 Shore A | |
Operating Temperature | -40°C ~ 121°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.34000 | $25.34 |

