
PS-PC-SR-44 | |
|---|---|
DigiKey Part Number | 4753-PS-PC-SR-44TB-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | PS-PC-SR-44 |
Description | Scratch & UV Resistant Polycarbo |
Customer Reference | |
Detailed Description | Polycarbonate Sheet Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Sheet | |
Material | Polycarbonate | |
Thickness | 0.375" (9.53mm) 3/8" | |
Width | 24.000" (609.60mm) | |
Length | 24.000" (609.60mm) | |
Color | Clear | |
Features | Scratch & UV-Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $180.09000 | $180.09 |

