
PS-PC-SR-19 | |
|---|---|
DigiKey Part Number | 4753-PS-PC-SR-19TB-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | PS-PC-SR-19 |
Description | Scratch & UV Resistant Polycarbo |
Customer Reference | |
Detailed Description | Polycarbonate Sheet Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Sheet | |
Material | Polycarbonate | |
Thickness | 0.125" (3.18mm) 1/8" | |
Width | 12.000" (304.80mm) | |
Length | 4.0' (1.2m) | |
Color | Clear | |
Features | Scratch & UV-Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.34000 | $95.34 |

