
BULK-RS-NHS40-221 | |
|---|---|
DigiKey Part Number | 4753-BULK-RS-NHS40-221TB-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | BULK-RS-NHS40-221 |
Description | High Strength Neoprene Rubber Sh |
Customer Reference | |
Detailed Description | Neoprene Sheet Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Sheet | |
Material | Neoprene | |
Thickness | 0.188" (4.76mm) 3/16" | |
Width | 6.000" (152.40mm) | |
Length | 6.000" (152.40mm) | |
Color | Black | |
Features | - | |
Operating Temperature | -34°C ~ 121°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.74000 | $11.74 |

