
BULK-PS-PVC-71 | |
|---|---|
DigiKey Part Number | 4753-BULK-PS-PVC-71TB-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | BULK-PS-PVC-71 |
Description | PVC Type 1 Sheet - 1/4" Thick x |
Customer Reference | |
Detailed Description | PVC Sheet Gray |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Sheet | |
Material | PVC | |
Thickness | 0.250" (6.35mm) 1/4" | |
Width | 12.000" (304.80mm) | |
Length | 3.0' (0.9m) | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.49000 | $42.49 |

