
BULK-PS-PVC-603 | |
|---|---|
DigiKey Part Number | 4753-BULK-PS-PVC-603TB-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | BULK-PS-PVC-603 |
Description | Clear PVC Type 1 Sheet - 1/16" T |
Customer Reference | |
Detailed Description | PVC Sheet Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Sheet | |
Material | PVC | |
Thickness | 0.063" (1.59mm) 1/16" | |
Width | 6.000" (152.40mm) | |
Length | 6.000" (152.40mm) | |
Color | Clear | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.94000 | $10.94 |

