
BULK-PS-PVC-41 | |
|---|---|
DigiKey Part Number | 4753-BULK-PS-PVC-41TB-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | BULK-PS-PVC-41 |
Description | PVC Type 1 Sheet - 1" Thick x 24 |
Customer Reference | |
Detailed Description | PVC Sheet Gray |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Sheet | |
Material | PVC | |
Thickness | 1.000" (25.40mm) | |
Width | 24.000" (609.60mm) | |
Length | 4.0' (1.2m) | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $358.56000 | $358.56 |

