
BULK-PS-PVC-358 | |
|---|---|
DigiKey Part Number | 4753-BULK-PS-PVC-358TB-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | BULK-PS-PVC-358 |
Description | PVC Type 1 Sheet - 1/8" Thick x |
Customer Reference | |
Detailed Description | PVC Sheet Gray |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Sheet | |
Material | PVC | |
Thickness | 0.125" (3.18mm) 1/8" | |
Width | 16.000" (406.40mm) | |
Length | 32.000" (812.80mm) | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.14000 | $35.14 |

