
BULK-PS-PVC-229 | |
|---|---|
DigiKey Part Number | 4753-BULK-PS-PVC-229TB-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | BULK-PS-PVC-229 |
Description | PVC Type 1 Bar - 1" Thick x 1-1/ |
Customer Reference | |
Detailed Description | PVC Bar Gray |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Bar | |
Material | PVC | |
Thickness | 1.000" (25.40mm) | |
Width | 1.500" (38.10mm) | |
Length | 4.0' (1.2m) | |
Color | Gray | |
Features | - | |
Operating Temperature | -29°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.22000 | $48.22 |

