
BULK-PS-PTFE-224 | |
|---|---|
DigiKey Part Number | 4753-BULK-PS-PTFE-224TB-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | BULK-PS-PTFE-224 |
Description | White PTFE Bar - 1/2" Thick x 1- |
Customer Reference | |
Detailed Description | PTFE Bar White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Bar | |
Material | PTFE | |
Thickness | 0.500" (12.70mm) 1/2" | |
Width | 1.500" (38.10mm) | |
Length | 4.0' (1.2m) | |
Color | White | |
Features | - | |
Operating Temperature | -179°C ~ 260°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $136.05000 | $136.05 |

