
BULK-PS-PP-579 | |
|---|---|
DigiKey Part Number | 4753-BULK-PS-PP-579TB-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | BULK-PS-PP-579 |
Description | Polypropylene Sheet - 3/8" Thick |
Customer Reference | |
Detailed Description | Polypropylene Sheet White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Sheet | |
Material | Polypropylene | |
Thickness | 0.375" (9.53mm) 3/8" | |
Width | 12.000" (304.80mm) | |
Length | 12.000" (304.80mm) | |
Color | White | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.14000 | $16.14 |

