
BULK-PS-PP-46 | |
|---|---|
DigiKey Part Number | 4753-BULK-PS-PP-46TB-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | BULK-PS-PP-46 |
Description | Polypropylene Bar - 1/16" Thick |
Customer Reference | |
Detailed Description | Polypropylene Bar White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Bar | |
Material | Polypropylene | |
Thickness | 0.063" (1.59mm) 1/16" | |
Width | 0.500" (12.70mm) | |
Length | 12.000" (304.80mm) | |
Color | White | |
Features | - | |
Operating Temperature | -17°C ~ 82°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.65000 | $6.65 |

