
BULK-PS-PP-276 | |
|---|---|
DigiKey Part Number | 4753-BULK-PS-PP-276TB-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | BULK-PS-PP-276 |
Description | Polypropylene Sheet - 2" Thick x |
Customer Reference | |
Detailed Description | Polypropylene Sheet White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Sheet | |
Material | Polypropylene | |
Thickness | 2.000" (50.80mm) | |
Width | 6.000" (152.40mm) | |
Length | 6.000" (152.40mm) | |
Color | White | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.86000 | $35.86 |

