
BULK-PS-PE-383 | |
|---|---|
DigiKey Part Number | 4753-BULK-PS-PE-383TB-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | BULK-PS-PE-383 |
Description | HDPE Sheet - 1/2" Thick x 8" Wid |
Customer Reference | |
Detailed Description | HDPE Sheet White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Sheet | |
Material | HDPE | |
Thickness | 0.500" (12.70mm) 1/2" | |
Width | 8.000" (203.20mm) | |
Length | 4.0' (1.2m) | |
Color | White | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.60000 | $59.60 |

