
BULK-PS-PCT-3 | |
|---|---|
DigiKey Part Number | 4753-BULK-PS-PCT-3TB-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | BULK-PS-PCT-3 |
Description | Tinted Gray Polycarbonate Sheet |
Customer Reference | |
Detailed Description | Polycarbonate Sheet Gray |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Sheet | |
Material | Polycarbonate | |
Thickness | 0.125" (3.18mm) 1/8" | |
Width | 12.000" (304.80mm) | |
Length | 12.000" (304.80mm) | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.88000 | $22.88 |

