
BULK-PS-PC-262 | |
|---|---|
DigiKey Part Number | 4753-BULK-PS-PC-262TB-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | BULK-PS-PC-262 |
Description | Polycarbonate Bar - 1/2" Thick x |
Customer Reference | |
Detailed Description | Polycarbonate Bar Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Bar | |
Material | Polycarbonate | |
Thickness | 0.500" (12.70mm) 1/2" | |
Width | 2.500" (63.50mm) | |
Length | 12.000" (304.80mm) | |
Color | Clear | |
Features | - | |
Operating Temperature | -40°C ~ 115°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.83000 | $18.83 |

