
BULK-PS-AC-407 | |
|---|---|
DigiKey Part Number | 4753-BULK-PS-AC-407TB-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | BULK-PS-AC-407 |
Description | White Acetal Copolymer Sheet - 1 |
Customer Reference | |
Detailed Description | Acetal Sheet White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Sheet | |
Material | Acetal | |
Thickness | 0.250" (6.35mm) 1/4" | |
Width | 8.000" (203.20mm) | |
Length | 4.0' (1.2m) | |
Color | White | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.33000 | $113.33 |

