
BULK-PR-PP-5 | |
|---|---|
DigiKey Part Number | 4753-BULK-PR-PP-5TB-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | BULK-PR-PP-5 |
Description | Polypropylene Rod - 1/2" Diamete |
Customer Reference | |
Detailed Description | Polypropylene Rod White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Rod | |
Material | Polypropylene | |
Length | 3.0' (0.9m) | |
Diameter | 0.500" (12.70mm) | |
Color | White | |
Features | - | |
Operating Temperature | -17°C ~ 82°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.09000 | $13.09 |

