
BULK-PR-AC-263 | |
|---|---|
DigiKey Part Number | 4753-BULK-PR-AC-263TB-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | BULK-PR-AC-263 |
Description | WHITE DELRIN ACETAL HOMOPOLYMER |
Customer Reference | |
Detailed Description | Acetal Rod White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Rod | |
Material | Acetal | |
Length | 24.000" (609.60mm) | |
Diameter | 1.750" (44.45mm) | |
Color | White | |
Features | - | |
Operating Temperature | -29°C ~ 82°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.79000 | $92.79 |

