
BULK-PLF-4 | |
|---|---|
DigiKey Part Number | 4753-BULK-PLF-4-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | BULK-PLF-4 |
Description | Plant Fiber Sheet - 0.006" Thick |
Customer Reference | |
Detailed Description | Plant Fiber Blend Sheet Tan |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Sheet | |
Material | Plant Fiber Blend | |
Thickness | 0.006" (0.15mm) | |
Width | 3.0' (0.9m) | |
Length | 3.0' (0.9m) | |
Diameter | - | |
Color | Tan | |
Operating Temperature | 121°C Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.00000 | $22.00 |

