
BULK-PF-430 | |
|---|---|
DigiKey Part Number | 4753-BULK-PF-430-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | BULK-PF-430 |
Description | Pipe Flange - Black-Coated Steel |
Customer Reference | |
Detailed Description | Socket Weld Pipe Flange 1.5" Pipe |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pipe Flange | |
Connection Method | Socket Weld | |
For Use With/Related Products | 1.5" Pipe | |
Mounting Type | - | |
Material | Steel | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.37000 | $87.37 |

