
BULK-CS-GG11-7 | |
|---|---|
DigiKey Part Number | 4753-BULK-CS-GG11-7-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | BULK-CS-GG11-7 |
Description | G-11 Garolite Sheet - 1/2" Thick |
Customer Reference | |
Detailed Description | 4.0' (1.2m) X 24.000" (609.60mm) X 0.500" (12.70mm) 1/2" Garolite G-11 Sheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Sheet | |
Material | Garolite G-11 | |
Thickness | 0.500" (12.70mm) 1/2" | |
Width | 24.000" (609.60mm) | |
Length | 4.0' (1.2m) | |
Color | Green | |
Operating Temperature | 148°C Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $943.80000 | $943.80 |

