
0819905605 | |
|---|---|
DigiKey Part Number | 4753-0819905605TB-ND |
Manufacturer | Anvil |
Manufacturer Product Number | 0819905605 |
Description | Pipe Fittings - Galvanized Malle |
Customer Reference | |
Detailed Description | Threaded Hex Bushing |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anvil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hex Bushing | |
Connection Method | Threaded | |
For Use With/Related Products | - | |
Features | - | |
Operating Pressure | 150 PSI (10 bar) | |
Thread Size | NPT 1/2, NPT 3/4 | |
Mounting Type | - | |
Material | Galvanized Iron | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.51000 | $17.51 |

