Transceiver Module 10Gbs 3.3V, 5V SC Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTLX8561E2

DigiKey Part Number
775-1062-ND
Manufacturer
Manufacturer Product Number
FTLX8561E2
Description
TXRX OPT XENPAK 10 GB/S 850NM
Customer Reference
Detailed Description
Transceiver Module 10Gbs 3.3V, 5V SC Screw Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finisar Corporation
Series
-
Packaging
Tray
Part Status
Obsolete
Data Rate
10Gbs
Wavelength
-
Applications
-
Voltage - Supply
3.3V, 5V
Connector Type
SC
Mounting Type
Screw Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.