
ARK1086SC | |
|---|---|
DigiKey Part Number | 2319-ARK1086SC-ND |
Manufacturer | |
Manufacturer Product Number | ARK1086SC |
Description | BOX PLAS LGT GRY 11.3"L X 8.98"W |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray Hinged Door, Lid 11.300" L x 8.980" W (287.02mm x 228.09mm) X 6.710" (170.43mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.300" L x 8.980" W (287.02mm x 228.09mm) | |
Height | 6.710" (170.43mm) | |
Area (L x W) | 101in² (652cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $127.02000 | $127.02 |







