
ARK1085CHFL | |
|---|---|
DigiKey Part Number | 2319-ARK1085CHFL-ND |
Manufacturer | |
Manufacturer Product Number | ARK1085CHFL |
Description | ARCA JIC 10 x 8 x 5 with knockou |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Light Gray Cover Included, Hinged Door 11.100" L x 8.980" W (281.94mm x 228.09mm) X 6.710" (170.43mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 11.100" L x 8.980" W (281.94mm x 228.09mm) | |
Height | 6.710" (170.43mm) | |
Area (L x W) | 99.6in² (643cm²) | |
Design | Cover Included, Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | 0.130" (3.30mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $164.67000 | $164.67 |







