Adapter Coaxial Connector 7/16 Plug, Male Pin To 7/16 Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM3389

DigiKey Part Number
5328-SM3389-ND
Manufacturer
Manufacturer Product Number
SM3389
Description
COAX ADAPT 7/16 DIN TO 7/16 DIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 7/16 Plug, Male Pin To 7/16 Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Same Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
7/16 Plug, Male Pin
Convert To (Adapter End)
7/16 Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
6 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Tri-Metal
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-45°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$103.87000$103.87
10$88.29800$882.98
25$82.77520$2,069.38
50$78.82880$3,941.44
100$75.88750$7,588.75
Manufacturers Standard Package