TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC4222

DigiKey Part Number
5328-SC4222-ND
Manufacturer
Manufacturer Product Number
SC4222
Description
CONN JACK SOLDER TNC
Customer Reference
Detailed Description
TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Threaded
Frequency - Max
3 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.